857-036-554-112

Heilind Number:EDA857-036-554-112
Manufacturer:EDAC
Manufacturer Number:857-036-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-554-112

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a single row with 36 positions for seamless integration. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure reliable conductivity, even under extreme conditions. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation and .156" pitch provide flexibility in installation, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections in your projects.