857-036-555-201

Heilind Number:EDA857-036-555-201
Manufacturer:EDAC
Manufacturer Number:857-036-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust durability and safety. With a double-row configuration and a total of 36 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing allow for precise PCB connections, while the straight mount orientation simplifies installation. Elevate your PCB design with this indispensable component, a must-have in the realm of high-performance electronics.