857-036-555-202

Heilind Number:EDA857-036-555-202
Manufacturer:EDAC
Manufacturer Number:857-036-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-555-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a double row design and 36 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Choose straight mount orientation for a secure fit. Elevate your connectivity with this essential component.