857-036-555-212

Heilind Number:EDA857-036-555-212
Manufacturer:EDAC
Manufacturer Number:857-036-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance. With two rows and 36 positions, it offers ample connectivity options. The Copper Alloy contacts provide a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB placement. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation makes installation easy, perfect for board-to-board connections. Upgrade your connectivity solutions with this high-performance Card Edge Connector.