857-036-556-201

Heilind Number:EDA857-036-556-201
Manufacturer:EDAC
Manufacturer Number:857-036-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-556-201

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and 36 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in our Card Edge Connector for seamless board-to-board connectivity in your projects.