857-036-556-202

Heilind Number:EDA857-036-556-202
Manufacturer:EDAC
Manufacturer Number:857-036-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With 36 positions spread across 2 rows, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and commercial settings. Explore our wide range of connectors for all your connectivity needs.