857-036-556-203

Heilind Number:EDA857-036-556-203
Manufacturer:EDAC
Manufacturer Number:857-036-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability under extreme conditions, this two-row connector features 36 positions and a pitch of .156 inches for seamless integration. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures high performance and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The sleek black color and straight mount orientation add to its versatility and aesthetic appeal. Elevate your PCB assembly with this essential component.