857-036-556-207

Heilind Number:EDA857-036-556-207
Manufacturer:EDAC
Manufacturer Number:857-036-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 36 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contacts and a pitch of .156 inches guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have for any electronics project. Elevate your connectivity game with this essential component.