857-036-557-108

Heilind Number:EDA857-036-557-108
Manufacturer:EDAC
Manufacturer Number:857-036-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-557-108

Detailed Description

Enhance connectivity in high-temperature environments with our specialized High Temp Card Edge Connector. Designed for reliability, this black connector features a single row layout with 36 positions for seamless board-to-board integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transmission up to 5A. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for industrial applications demanding optimal performance under harsh conditions. Trust in our connector for seamless and secure connections in your PCB projects.