857-036-558-101

Heilind Number:EDA857-036-558-101
Manufacturer:EDAC
Manufacturer Number:857-036-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row layout with 36 positions and a right-angle mount orientation, perfect for space-saving applications. With an amperage rating of 5A, it ensures efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering high-temperature resistance for reliable performance in challenging environments. The contact material is Copper Alloy, known for its excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and electronic applications. Upgrade your connectivity solutions with this top-quality Card Edge Connector.