857-036-558-102

Heilind Number:EDA857-036-558-102
Manufacturer:EDAC
Manufacturer Number:857-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-558-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding environments. With a single row layout and 36 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a low amperage of 5A. Its right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where thermal stability is crucial. Upgrade your connectivity solutions with this essential component.