857-036-558-201

Heilind Number:EDA857-036-558-201
Manufacturer:EDAC
Manufacturer Number:857-036-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and right-angle mount orientation guarantee secure and efficient connections. Perfect for applications requiring high amperage, it is rated for 5 A. Trust in this essential component for seamless board-to-board connectivity in your electronic devices.