857-036-558-204

Heilind Number:EDA857-036-558-204
Manufacturer:EDAC
Manufacturer Number:857-036-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for rugged durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy. With two rows and 36 positions, this connector ensures reliable data transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.