857-036-558-207

Heilind Number:EDA857-036-558-207
Manufacturer:EDAC
Manufacturer Number:857-036-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. Featuring two rows with a pitch of .156 inches and a total of 36 positions, it offers ample versatility for your board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your electronic assemblies with this essential component.