857-036-558-212

Heilind Number:EDA857-036-558-212
Manufacturer:EDAC
Manufacturer Number:857-036-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a current rating of 5 A and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 36 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it a versatile and resilient choice for your projects. Elevate your PCB designs with this essential component.