857-036-559-101

Heilind Number:EDA857-036-559-101
Manufacturer:EDAC
Manufacturer Number:857-036-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for your electronic assembly needs. Designed for seamless integration, this connector features a sleek black finish and a single row layout with 36 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatile installation options, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector for optimal performance in your applications.