857-036-559-102

Heilind Number:EDA857-036-559-102
Manufacturer:EDAC
Manufacturer Number:857-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-559-102

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Crafted with precision and reliability in mind, this connector features a sleek black design, ideal for seamlessly integrating into your PCB setup. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in extreme conditions, while the Copper Alloy contact material offers superior conductivity. Boasting a single row layout with 36 positions and a pitch of .156 inches, it provides ample connectivity options for your board-to-board setups. The right-angle mount orientation further adds versatility to its usage. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performing Card Edge Connector.