857-036-559-108

Heilind Number:EDA857-036-559-108
Manufacturer:EDAC
Manufacturer Number:857-036-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row setup and a pitch of .156 inches, it offers seamless integration onto your board. The 36 copper alloy contacts guarantee reliable power transmission, with an amperage of 5A. Its right-angle mount orientation and compact dimensions make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this high-quality component.