857-036-559-212

Heilind Number:EDA857-036-559-212
Manufacturer:EDAC
Manufacturer Number:857-036-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for optimal performance in high-temperature environments. Designed for durability and efficiency, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, and the right angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your board-to-board PCB connection needs.