857-036-560-212

Heilind Number:EDA857-036-560-212
Manufacturer:EDAC
Manufacturer Number:857-036-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliability and performance in demanding environments. Featuring a sleek black color and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and secure connections. With a maximum amperage of 5 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide a total of 36 positions for seamless board-to-board connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.