857-037-401-101

Heilind Number:EDA857-037-401-101
Manufacturer:EDAC
Manufacturer Number:857-037-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-401-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 37 gold-plated copper alloy positions, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity game with this essential component.