857-037-401-103

Heilind Number:EDA857-037-401-103
Manufacturer:EDAC
Manufacturer Number:857-037-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-401-103

Detailed Description

Ensure high-temperature performance with our Black Card Edge Connector, designed for reliable board-to-board PCB connections. With a single row of 37 positions and a pitch of .156 inches, this connector offers seamless integration in a variety of applications. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and conductivity, even in harsh environments. Operating in temperatures ranging from -40 to 105°C, it is suitable for use in diverse industrial settings. Its straight mount orientation and row spacing of .2 inches make installation quick and easy. Trust in this connector for efficient and secure connectivity in your PCB assemblies.