857-037-401-104

Heilind Number:EDA857-037-401-104
Manufacturer:EDAC
Manufacturer Number:857-037-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-401-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 37 positions, offering reliable power transmission at an amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in high-temperature environments ranging from -40 to 105 °C. The copper alloy contact material ensures secure and efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation, it's perfect for seamless board-to-board connections, making it an essential component for your PCB assembly projects. Explore our range of connectors for more options to suit your needs.