857-037-401-108

Heilind Number:EDA857-037-401-108
Manufacturer:EDAC
Manufacturer Number:857-037-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-401-108

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for durability and performance, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for reliable operation. With a single row configuration and 37 positions, it offers seamless connectivity in various applications. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your connectivity solutions with this essential component.