857-037-401-112

Heilind Number:EDA857-037-401-112
Manufacturer:EDAC
Manufacturer Number:857-037-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-401-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 37 positions, ideal for seamless board-to-board PCB connections. With an amperage rating of 5A and copper alloy contact material, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing high-temperature resistance from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Trust in this connector for efficient and long-lasting electronic connectivity in various applications.