857-037-405-108

Heilind Number:EDA857-037-405-108
Manufacturer:EDAC
Manufacturer Number:857-037-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-405-108

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row configuration with 37 positions offers seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for various applications. Perfect for industrial and commercial use, it meets the highest standards of quality and performance. Elevate your PCB connectivity with this essential component.