857-037-421-101

Heilind Number:EDA857-037-421-101
Manufacturer:EDAC
Manufacturer Number:857-037-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-421-101

Detailed Description

Upgrade your high-temperature applications with this reliable Card Edge Connector. Designed for efficient power transmission, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal connectivity. With a single row of 37 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Its straight mount orientation and black color make it versatile and easy to install. Perfect for various industrial and electronic devices, it's a must-have for your connectivity needs.