857-037-421-102

Heilind Number:EDA857-037-421-102
Manufacturer:EDAC
Manufacturer Number:857-037-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-421-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is built to withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 37 positions, it offers ample connectivity options while maintaining a compact design. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal PCB layout. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, this connector guarantees seamless performance in even the harshest environments. Upgrade your connectivity solutions today and experience the difference.