857-037-421-107

Heilind Number:EDA857-037-421-107
Manufacturer:EDAC
Manufacturer Number:857-037-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-421-107

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a single row layout and 37 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Perfect for board-to-board connections, this connector boasts a .156-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in its robust construction to keep your electronics running smoothly.