857-037-421-112

Heilind Number:EDA857-037-421-112
Manufacturer:EDAC
Manufacturer Number:857-037-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-421-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. With 37 positions in a single row configuration, it provides ample connectivity options for your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures robustness and fire safety compliance. The contact material, a durable Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a valuable addition to your electronics toolkit. Elevate your connectivity solutions with this essential component.