857-037-425-102

Heilind Number:EDA857-037-425-102
Manufacturer:EDAC
Manufacturer Number:857-037-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-425-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row housing layout and a total of 37 positions, it's perfect for streamlined board-to-board PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its straight mount orientation for easy installation and seamless functionality. Elevate your connectivity solutions with this essential component.