857-037-427-107

Heilind Number:EDA857-037-427-107
Manufacturer:EDAC
Manufacturer Number:857-037-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-427-107

Detailed Description

Enhance your electronic connections with this durable High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 37 positions, it offers seamless integration for your PCB setup. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions. Perfect for various applications in the electronics industry, it guarantees secure and stable board-to-board connections. Upgrade your setup today with this essential component.