857-037-427-108

Heilind Number:EDA857-037-427-108
Manufacturer:EDAC
Manufacturer Number:857-037-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-427-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 37 contact positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection while offering easy installation on your PCB. With a low pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring high reliability. Its sleek black design adds a touch of sophistication to your electronic setup, while the straight mount orientation simplifies integration. Trust in our connector to deliver exceptional performance, even in the most challenging industrial settings.