857-037-431-103

Heilind Number:EDA857-037-431-103
Manufacturer:EDAC
Manufacturer Number:857-037-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-431-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage capacity and features a single row configuration with 37 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable conductivity in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and resilience are paramount. Upgrade your connectivity solutions today with this essential component.