857-037-431-104

Heilind Number:EDA857-037-431-104
Manufacturer:EDAC
Manufacturer Number:857-037-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-431-104

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, it ensures reliability even in harsh operating conditions ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, this connector offers seamless board-to-board integration, featuring 37 positions for extensive connectivity. The contact material, Copper Alloy, guarantees efficient power transmission, with a 5A amperage rating. Its straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for various PCB applications. Upgrade your setup with this high-performance connector, a must-have in any electronic arsenal.