857-037-431-107

Heilind Number:EDA857-037-431-107
Manufacturer:EDAC
Manufacturer Number:857-037-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-431-107

Detailed Description

Enhance your electronics with this high-temperature card edge connector in sleek black. Designed for optimal performance, it features a single row layout with 37 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality. Perfect for various applications, it's a must-have in your electronic toolkit.