857-037-431-108

Heilind Number:EDA857-037-431-108
Manufacturer:EDAC
Manufacturer Number:857-037-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-431-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Its single row configuration features 37 copper alloy contacts for reliable signal transmission, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. Ideal for board-to-board PCB connections, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component, a must-have in any electronic assembly project.