857-037-441-101

Heilind Number:EDA857-037-441-101
Manufacturer:EDAC
Manufacturer Number:857-037-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-441-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a single row of 37 positions with a pitch of .156 inches for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh conditions. The straight mount orientation and .2-inch row spacing offer easy installation on your board. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission and stability. Elevate your connectivity solutions with this essential component.