857-037-441-102

Heilind Number:EDA857-037-441-102
Manufacturer:EDAC
Manufacturer Number:857-037-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-441-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a single row design with 37 positions and a pitch of .156 inches, ensuring seamless integration on your board. The connector's UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance in high-temperature environments, with an operating range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a convenient and efficient solution for your connectivity needs. Elevate your electronics with this essential component, perfect for a wide range of applications in various industries.