857-037-441-108

Heilind Number:EDA857-037-441-108
Manufacturer:EDAC
Manufacturer Number:857-037-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-441-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is crafted with a durable black housing made of UL 94V-0 Polyphenylene Sulfide. Its single row configuration features 37 positions for seamless PCB-to-board integration, with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures reliable conductivity, while its straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector guarantees efficiency and durability in various applications. Trust in its quality to streamline your electronic connections effortlessly.