857-037-445-104

Heilind Number:EDA857-037-445-104
Manufacturer:EDAC
Manufacturer Number:857-037-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-445-104

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 37 positions, it ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality for robust and efficient board-to-board connections.