857-037-445-108

Heilind Number:EDA857-037-445-108
Manufacturer:EDAC
Manufacturer Number:857-037-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row with 37 positions, this connector ensures seamless board-to-board connectivity. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With an amperage rating of 5A and wide operating temperature range (-40 to 105°C), it is ideal for high-temperature applications. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Trust in this connector for robust and stable connections in your PCB projects.