857-037-447-101

Heilind Number:EDA857-037-447-101
Manufacturer:EDAC
Manufacturer Number:857-037-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-447-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this sleek connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and reliability in any environment. With a single row layout and a pitch of .156 inches, it offers seamless integration for your PCB setup. Crafted with precision, the 37 copper alloy contacts ensure efficient power transmission, rated for up to 5A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.