857-037-447-104

Heilind Number:EDA857-037-447-104
Manufacturer:EDAC
Manufacturer Number:857-037-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-447-104

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with a 5A amperage rating. Featuring a single row layout with 37 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications that require robust and efficient board-to-board connectivity. Upgrade your systems with this black Card Edge Connector for seamless and reliable performance.