857-037-453-101

Heilind Number:EDA857-037-453-101
Manufacturer:EDAC
Manufacturer Number:857-037-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-453-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a single row layout and 37 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for demanding industrial settings. Trust in our connector to deliver exceptional performance and durability, meeting all your connectivity needs with ease.