857-037-453-102

Heilind Number:EDA857-037-453-102
Manufacturer:EDAC
Manufacturer Number:857-037-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-453-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance under extreme conditions. With a single row layout and 37 positions, it offers ample space for secure connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board PCB connections, its right-angle mount orientation adds versatility to your setup. Operating flawlessly between -40 and 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity experience with this essential component.