857-037-453-103

Heilind Number:EDA857-037-453-103
Manufacturer:EDAC
Manufacturer Number:857-037-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connections. Designed for seamless integration on circuit boards, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and optimal performance. With a single row layout and 37 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right angle mount orientation allows for easy installation and space-saving design. Trust in this connector for secure and efficient board-to-board connections in your electronics projects.