857-037-453-107

Heilind Number:EDA857-037-453-107
Manufacturer:EDAC
Manufacturer Number:857-037-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-453-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission even in extreme environments. With a single-row configuration featuring 37 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB design with this essential component.