857-037-453-108

Heilind Number:EDA857-037-453-108
Manufacturer:EDAC
Manufacturer Number:857-037-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-453-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 37 positions, ensuring efficient and reliable data transmission. Crafted with precision, it features copper alloy contacts and a housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and high performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity in a compact form. Its right-angle mount orientation adds flexibility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup today with this essential component.