857-037-454-101

Heilind Number:EDA857-037-454-101
Manufacturer:EDAC
Manufacturer Number:857-037-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-037-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-037-454-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in high-temperature environments. With a single row layout and 37 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, the right-angle mount orientation allows for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Trust in its quality and performance to streamline your electronic projects.